PCA9501PW,118

NXP Semiconductors
771-PCA9501PW-T
PCA9501PW,118

製造商:

說明:
介面 - I/O擴展卡 8BIT I2C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,656

庫存:
6,656
可立即送貨
在途量:
2,000
預期18/3/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.81 HK$19.81
HK$14.71 HK$147.10
HK$13.48 HK$337.00
HK$12.08 HK$1,208.00
HK$11.43 HK$2,857.50
HK$11.01 HK$5,505.00
HK$10.85 HK$10,850.00
完整捲(訂購多個2500)
HK$10.19 HK$25,475.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
NXP
產品類型: 介面 - I/O擴展卡
RoHS:  
PCA9501
SMD/SMT
TSSOP-20
I2C, Serial, SMBus
8 I/O
With Interrupt
2.5 V
3.6 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: TH
原產國: TH
邏輯系列: PCA9501
運作供電電流: 2 mA
工作電源電壓: 2.5 V to 3.6 V
輸出電流: 25 mA
輸出類型: Open Drain
Pd - 功率消耗 : 400 mW
產品: I/O Expanders
產品類型: I/O Expanders
原廠包裝數量: 2500
子類別: Interface ICs
類型: I/O Expander
零件號別名: 935271535118
每件重量: 95.540 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

PCA9501PW 8-Bit I/O Expander

NXP Semiconductors PCA9501PW 8-bit I/O Expander is with an onboard 2-kbit EEPROM. The PCA9501PW features I/O expandable eight quasi-bidirectional data pins that can be independently assigned as inputs or outputs to monitor the board-level status or activate indicator devices such as LEDs. The system master writes to the I/O configuration bits in the same way as for the PCF8574. The EEPROM on the NXP Semiconductors PCA9501PW can be used to store error codes or board manufacturing data for read-back by application software for diagnostic purposes and are included in the I/O expander package. The PCA9501PW is ideal for a variety of applications, including board version tracking and configuration, board health monitoring and status reporting, and more.