CY8C9540A-24PVXI

Infineon Technologies
727-CY8C9540A-24PVXI
CY8C9540A-24PVXI

製造商:

說明:
介面 - I/O擴展卡 11Kb 40 IO EXPANDER W/EEPROM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 325

庫存:
325 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
數量超過325會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$100.28 HK$100.28
HK$81.54 HK$815.40
HK$67.40 HK$1,685.00
HK$62.06 HK$6,206.00
HK$58.36 HK$14,590.00
HK$56.80 HK$34,080.00
HK$56.47 HK$67,764.00
3,000 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$93.63
最小值:
1

相似產品

Infineon Technologies CY8C9540A-24PVXIT
Infineon Technologies
介面 - I/O擴展卡 11Kb 40 IO EXPANDER W/EEPROM

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 介面 - I/O擴展卡
RoHS:  
CY8C95xx
SMD/SMT
SSOP-48
I2C, Serial
40 I/O
With Interrupt
3 V
5.25 V
12 MHz
- 40 C
+ 85 C
Tube
2 kV
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: CN
邏輯系列: CMOS
濕度敏感: Yes
工作電源電壓: 3 V to 5.25 V
產品類型: I/O Expanders
原廠包裝數量: 600
子類別: Interface ICs
公司名稱: PSOC
每件重量: 600.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

PSOC™ (Programmable System-on-Chip)

Infineon Technologies PSOC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like the PSOC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSOC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.

Programmable System-on-Chip (PSOC™ 1)

Infineon Technologies Programmable System-on-Chip (PSOC™ 1) family consists of modules designed to replace multiple traditional MCU-based system components with a single cost-effective, single-chip programmable device. The Infineon PSOC devices include configurable blocks of analog and digital logic and programmable interconnects. This architecture enables the user to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts and packages.