DA7217-00U32

Renesas / Dialog
724-DA7217-00U32
DA7217-00U32

製造商:

說明:
介面 - CODEC Audio Codec Low Power (DRE)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,706

庫存:
6,706 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個7500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$28.77 HK$28.77
HK$20.96 HK$209.60
HK$18.33 HK$458.25
HK$16.77 HK$1,677.00
HK$15.86 HK$3,965.00
HK$15.54 HK$7,770.00
HK$15.21 HK$15,210.00
HK$14.96 HK$37,400.00
HK$14.30 HK$71,500.00
完整捲(訂購多個7500)
HK$14.30 HK$107,250.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 介面 - CODEC
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (2-Wire, 4-Wire, I2C, I2S)
2 ADC
2 DAC
2.65 V
1.7 V
- 25 C
+ 85 C
SMD/SMT
WLCSP-32
Reel
Cut Tape
MouseReel
品牌: Renesas / Dialog
開發套件: DA7217-EVAL
運作供電電流: 150 uA
工作電源電壓: 1.7 V to 2.65 V
產品類型: CODECs
系列: DA7217
SNR - 訊雜比: 90 dB ADC/100 dB DAC
原廠包裝數量: 7500
子類別: Interface ICs
總諧波失真加噪音: - 85 dB ADC/- 90 dB DAC
每件重量: 146.616 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DA7217 High-Performance Low-Power Audio Codec

Renesas / Dialog DA7217 High-Performance Low-Power Audio Codec is a device optimized for use in headsets or wearable devices. This device has differential headphone outputs for use inside headset devices, offering excellent left-to-right channel separation and common mode noise rejection. The DA7217 also has a stereo DAC to headphone output path and ultra-low-power operating modes to support always-on audio detection applications. DA7217 contains two analog microphone input paths, up to four digital microphone input paths, or a combination of both. The other chip in this family, the DA7218, has single-ended headphone outputs and has been designed with headphone detection for use in accessories.