CP2110-F01-GMR

Silicon Labs
634-CP2110-F01-GMR
CP2110-F01-GMR

製造商:

說明:
輸入/輸出控制器接口IC HID USB to UART bridge

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,687

庫存:
7,687 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$50.88 HK$50.88
HK$33.62 HK$336.20
HK$29.10 HK$727.50
HK$24.00 HK$2,400.00
HK$21.45 HK$5,362.50
HK$19.89 HK$9,945.00
HK$19.65 HK$19,650.00
完整捲(訂購多個1500)
HK$19.56 HK$29,340.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$32.80
最小值:
1

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 輸入/輸出控制器接口IC
RoHS:  
SMD/SMT
QFN-24
CP2110
HID USB to UART Bridges
UART
10 I/O
3.6 V
3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: CN
運作供電電流: 11.3 mA
工作電源電壓: 3 V to 3.6 V
產品類型: I/O Controller Interface IC
原廠包裝數量: 1500
子類別: Interface ICs
每件重量: 50 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

CP21xx Smart Interface ICs

Silicon Labs CP21xx Smart Interface ICs leverage Silicon Labs' world-class mixed-signal design expertise to provide a family of high-performance interface devices that enable designers to differentiate their products and speed time-to-market. These mixed-signal IC products span different technologies and standards to enable quick and effective communication between two devices or functionalities. These devices include USB to UART bridges, ISB to I2S digital audio bridges, HID USB to SMBus/I2C bridges, and SPI to I2C bridge with GPIO port expanders, and USB to SPI bridges.

USB to UART Bridges

Silicon Labs USB to UART Bridges are high-performance controller interface ICs that offer a complete plug-and-play interface solution. This includes royalty-free driver suites and a comprehensive design ecosystem that enables customers to speed up time-to-market. Silicon Labs USB to UART Bridges feature crystal-less operation, in-system programming memory, and small body size packages to reduce cost, simplify design, and shorten development time.