TCAN1043NDRQ1

Texas Instruments
595-TCAN1043NDRQ1
TCAN1043NDRQ1

製造商:

說明:
CAN總線接口IC Automotive CAN FD tr ansceiver with wake

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,100

庫存:
2,100 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2100會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.56 HK$13.56
HK$9.95 HK$99.50
HK$9.04 HK$226.00
HK$8.02 HK$802.00
HK$7.55 HK$1,887.50
HK$7.27 HK$3,635.00
HK$6.73 HK$6,730.00
完整捲(訂購多個3000)
HK$6.58 HK$19,740.00
HK$6.42 HK$38,520.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: CAN總線接口IC
RoHS:  
TCAN1043N-Q1
CAN FD Transceiver
SMD/SMT
SOIC-14
8 Mb/s
1 Driver
1 Receiver
4.5 V
40 V
- 40 C
+ 150 C
70 mA
8 kV
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: MX
擴散國: US
原產國: MX
輸入類型: Differential
接口類型: CAN
絕緣類型: Non-Isolated
輸出類型: Digital
Pd - 功率消耗 : 140 mW
極性: Bi-Directional, Unidirectional
產品: CAN Interface
產品類型: CAN Interface IC
傳播延遲時間: 50 ns, 75 ns
支持通訊協定: CAN
原廠包裝數量: 3000
子類別: Interface ICs
每件重量: 146 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCAN1043N-Q1 Automotive CAN FD Transceiver

Texas Instruments TCAN1043N-Q1 Automotive CAN FD Transceiver is a high-speed Controller Area Network (CAN) transceiver that meets the requirements of ISO 11898-2:2024. This transceiver supports classic CAN and CAN FD up to 8Mbps and operates at a wide input voltage range. The TCAN1043N-Q1 transceiver features operating modes, including normal, silent, standby, and low-power sleep modes. This transceiver includes three separate supply inputs, VSUP, VCC, and VIO. The TCAN1043N-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include automotive gateways, Advanced Driver Assistance Systems (ADAS), industrial transportation, body electronics and lighting, hybrid, electric and powertrain systems, and automotive infotainment and cluster.