NCV7390DB0R2G

onsemi
863-NCV7390DB0R2G
NCV7390DB0R2G

製造商:

說明:
CAN總線接口IC NCV7390 IN SOIC-16

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5,634
預期7/4/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$59.92 HK$59.92
HK$45.46 HK$454.60
HK$42.42 HK$1,060.50
HK$37.24 HK$3,724.00
HK$35.35 HK$8,837.50
HK$31.73 HK$15,865.00
HK$28.77 HK$28,770.00
完整捲(訂購多個3000)
HK$24.33 HK$72,990.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: CAN總線接口IC
RoHS:  
NCV7390
SMD/SMT
SOIC-16
1 Driver
1 Receiver
3 V
5.5 V
- 40 C
+ 125 C
1.5 mA
Reel
Cut Tape
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: CAN
濕度敏感: Yes
工作電源電壓: 3 V to 5.5 V
產品: CAN Transceivers
產品類型: CAN Interface IC
傳播延遲時間: 500 ns
原廠包裝數量: 3000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NCV7390 CAN Interface IC

onsemi NCV7390 CAN Interface IC is designed for systems according to the International Standard ISO11992-1. This transceiver IC provides a point-to-point connection for serial data interchange between the towing and towed vehicle or other similar automotive applications. The NCV7390 transceiver is the interface between a Controller Area Network (CAN) protocol controller and the physical bus. This device provides differential transmit capability but allows switching in error conditions to a single-wire transmitter and/or receiver. The NCV7390 interface IC is suited for 12V and 24V battery system applications. This CAN interface IC features Low Electromagnetic Emission (EME) and high electromagnetic susceptibility, ground shift robustness, and thermal protection. The NCV7390 interface IC is AEC-Q100 qualified, PPAP capable, and Pb-free. This IC is well-suited for in-vehicle networking, automotive, and the interface between truck and trailer.