MAX14882AWE+

Analog Devices / Maxim Integrated
700-MAX14882AWE+
MAX14882AWE+

製造商:

說明:
CAN總線接口IC Isolated CAN Transceiver with Transforme

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: CAN總線接口IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX14882
High Speed CAN Transceiver
SMD/SMT
SOIC-16
1 Mb/s
1 Driver
1 Receiver
3 V
5 V
- 40 C
+ 125 C
9.4 mA
5 kV
Tube
品牌: Analog Devices / Maxim Integrated
開發套件: MAX14882EVKIT#
絕緣類型: Isolated
工作電源電壓: 3.3 V, 5 V
Pd - 功率消耗 : 1.1268 W
產品: CAN Transceivers
產品類型: CAN Interface IC
傳播延遲時間: 80 ns, 135 ns
支持通訊協定: CAN
原廠包裝數量: 46
子類別: Interface ICs
每件重量: 3.135 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX14882 Isolated CAN Transceiver

Analog Devices Inc. MAX14882 Isolated CAN (Controller Area Network) Transceiver is a high-speed device offering a data rate of up to 1Mbps while providing up to 5000VRMS (60s) of galvanic isolation and a continuous working voltage of up to 848VRMS. ADI MAX14882 is designed to improve communication and safety by integrating galvanic isolation between the CAN protocol controller side of the device and the physical wires of the CAN bus. Isolation improves communication by breaking ground loops and reduces noise where there are large differences in ground potential between ports.