TLE9350VSJXTMA1

Infineon Technologies
726-TLE9350VSJXTMA1
TLE9350VSJXTMA1

製造商:

說明:
CAN總線接口IC IN VEHICLE NETWORK ICS

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,446

庫存:
2,446 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.51 HK$17.51
HK$11.18 HK$111.80
HK$9.95 HK$248.75
HK$8.22 HK$822.00
HK$7.18 HK$1,795.00
HK$6.80 HK$3,400.00
HK$5.71 HK$5,710.00
完整捲(訂購多個2500)
HK$5.21 HK$13,025.00
HK$4.74 HK$35,550.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Infineon
產品類型: CAN總線接口IC
RoHS:  
High Speed
SMD/SMT
PG-DSO-8
5 Mb/s
1 Driver
1 Receiver
4.75 V
5.25 V
- 40 C
+ 150 C
34 mA
10 kV
Reel
Cut Tape
MouseReel
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: CAN Interface IC
原廠包裝數量: 2500
子類別: Interface ICs
零件號別名: TLE9350VSJ SP005574085
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TLE9350SJ Automotive CAN Transceivers

Infineon Technologies TLE9350SJ Automotive CAN Transceivers are for use in high-speed CAN systems for automotive and industrial applications. The transceivers are designed to fulfill the requirements of ISO 11898-2:2016 physical layer specification, SAE J1939, and SAE J2284. The TLE9350SJ is available in a RoHS compliant, halogen-free PG-DSO-8 package. As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9350SJ is designed to protect the microcontroller against interferences generated inside the network.