THVD2450VDRCREP

Texas Instruments
595-THVD2450VDRCREP
THVD2450VDRCREP

製造商:

說明:
RS-422/RS-485介面IC Enhanced: 3V to 5.5V 50Mbps half-duple

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$134.15 HK$670,750.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RS-422/RS-485介面IC
THVD2450V
SMD/SMT
VSON-10
Transceiver
1 Driver
1 Receiver
20 Mb/s, 50 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
雙向: Half Duplex
濕度敏感: Yes
工作電源電壓: 3 V to 5.5 V
輸出電流: 60 mA
輸出類型: Differential
輸出電壓: 3.3 V
產品: RS-485 Transceiver
產品類型: RS-422/RS-485 Interface IC
傳播延遲時間: 720 ns, 1270 ns
支持通訊協定: RS422, RS485
關機: Shutdown
原廠包裝數量: 5000
子類別: Interface ICs
類型: Transceiver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

THVD24xV RS-422/RS-485 Transceivers

Texas Instruments THVD24xV RS-422/RS-485 Transceivers are half- and full-duplex RS-422/RS-485 transceivers that are ±70V fault-protected. These devices use a 3V to 5.5V bus-side supply and a 1.65V to 5.5V supply for the logic signal interface. These devices have a slew rate select feature that enables them to be used at two maximum speeds based on the SLR pin setting. The THVD24xVDRCR-EP devices have gold bondwires, a temperature range of -55 to 105°C, and include an SnPb lead finish.

THVD24x0 RS-422/RS-485收發器

Texas Instruments THVD24x0 RS-422/RS-485收發器是±70V故障保護型、半多工收發器,以單個3.0V至5.5V電源運行。匯流排介面引腳在所有運行模式期間均受到過電壓狀況保護,確保惡劣工業環境中的穩定通訊。這些裝置採用整合式IEC ESD保護,無需外部系統級保護組件。擴展的±25V輸入共模範圍保證更長線纜鋪設長度及/或存在大型接地回路電壓情況下的可靠資料通訊。增強型250mV接收器遲滯確保高雜訊抑制。另外,接收器故障保護功能保證輸入共同開啟或短路時的邏輯高電壓。