FUSB15200MNTWG

onsemi
863-FUSB15200MNTWG
FUSB15200MNTWG

製造商:

說明:
USB接口IC DUAL PORT USB-PD CONTROLLER W/ MCU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,976

庫存:
4,976 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$40.28 HK$40.28
HK$30.66 HK$306.60
HK$28.28 HK$707.00
HK$25.65 HK$2,565.00
HK$24.41 HK$6,102.50
HK$23.59 HK$11,795.00
HK$23.02 HK$23,020.00
HK$22.36 HK$55,900.00
完整捲(訂購多個5000)
HK$21.45 HK$107,250.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: USB接口IC
RoHS:  
FUSB15200
USB Controllers
USB Type-C
SMD/SMT
QFN-40
USB-C PD
3 V
5.5 V
- 40 C
+ 150 C
Reel
Cut Tape
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: TH
接口類型: I2C
端口數: 2 Port
工作電源電壓: 3.3 V
接口類型: USB
產品類型: USB Interface IC
原廠包裝數量: 5000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

FUSB15200 Dual Port USB Type-C™ & PD Controllers

onsemi FUSB15200 Dual Port USB Type-C™ and PD Controllers are designed to excel in Sink and DRP applications. The onsemi FUSB15200 features seamless integration of hardware peripherals and open-source embedded firmware. The device is a comprehensive solution that efficiently manages system power budgets through hardware and firmware components. Designers can tailor firmware for application needs through an API for embedded firmware. The FUSB15200 is also a USB PD3.1-compliant solution with interoperability.