MCP2210T-I/SO

Microchip Technology
579-MCP2210TISO
MCP2210T-I/SO

製造商:

說明:
USB接口IC USB to SPI Protocol Converter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 1600   多個: 1600
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1600)
HK$16.36 HK$26,176.00

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$21.54
最小值:
1

商品屬性 屬性值 選擇屬性
Microchip
產品類型: USB接口IC
RoHS:  
USB Controllers
Bridge, USB to SPI
SMD/SMT
SOIC-20
USB 2.0
High Speed (HS)
12 Mb/s, 480 Mb/s
3.3 V
5.5 V
13 mA
- 40 C
+ 85 C
Reel
品牌: Microchip Technology
接口類型: SPI
濕度敏感: Yes
工作電源電壓: 3.3 V to 5.5 V
產品類型: USB Interface IC
原廠包裝數量: 1600
子類別: Interface ICs
每件重量: 801 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
854239099
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MCP2210 USB-to-SPI Protocol Converter

Microchip MCP2210 USB-to-SPI Protocol Converter is the simplest, smallest, and most cost-effective device for adding USB-certified connectivity to SPI-based systems. This space-constrained Microchip USB-to-SPI protocol converter features nine flexible GPIO pins that can be configured as standard digital I/O pins or in alternate configurations. The MCP2210 converter utilizes the USB HID class supported by Windows®, Linux, and Mac OS® operating systems. This Microchip converter is a 100% plug-and-play solution, making it even simpler to add USB to existing designs for data collection, transfer, and analysis as well as many other USB functions.