ST3485EIDT

STMicroelectronics
511-ST3485EIDT
ST3485EIDT

製造商:

說明:
RS-422/RS-485介面IC 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, [-4

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 49,639

庫存:
49,639 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.15 HK$13.15
HK$9.62 HK$96.20
HK$8.80 HK$220.00
HK$7.75 HK$775.00
HK$7.29 HK$1,822.50
HK$7.01 HK$3,505.00
HK$6.78 HK$6,780.00
完整捲(訂購多個2500)
HK$6.29 HK$15,725.00
HK$6.25 HK$46,875.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: RS-422/RS-485介面IC
RoHS:  
ST3485EI
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
12 Mb/s
3.6 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
雙向: Half Duplex
輸入電壓: 3.3 V
運作供電電流: 1.3 mA
工作電源電壓: 3.3 V
輸出類型: 3-State
產品: RS-422/RS-485 Transceivers
產品類型: RS-422/RS-485 Interface IC
傳播延遲時間: 30 ns
關機: Shutdown
原廠包裝數量: 2500
子類別: Interface ICs
類型: Transceiver
每件重量: 74 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。

Low-Power High-Speed Transceivers

STMicroelectronics Low-Power, High-Speed Transceivers are designed for RS-485, RS-422, and RS-423 communication applications. They usually contain one driver and one receiver in a half-duplex configuration. Each driver output and receiver input is protected against electrostatic discharge up to ±15kV and has no latch-up. These STMicroelectronics Low-Power, High-Speed Transceivers operate with a 5V supply and draw a very low supply current when unloaded or fully loaded but with disabled drivers. A SERCOS interface controller for industrial control systems enables real-time communication via optical fiber rings, RS-485 rings, and RS-485 buses.