AFE7686IABJ

Texas Instruments
595-AFE7686IABJ
AFE7686IABJ

製造商:

說明:
RF 前端 4-transmit 4-receiv e RF-sampling transc

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 90   多個: 90
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$14,503.20 HK$1,305,288.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RF 前端
RoHS:  
RF Front End
5.2 GHz
- 1.8 V, 1 V, 1.15 V, 1.85 V
+ 85 C
1.5 Gbps
SMD/SMT
FCBGA-400
Tray
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: RF Front End
系列: AFE7686
原廠包裝數量: 90
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
5A991.b

AFE76xx RF-Sampling Analog Front Ends (AFEs)

Texas Instruments AFE76xx RF-Sampling Analog Front Ends (AFEs) are high-performance, quad/dual channel, 14-bit, integrated RF sampling analog front ends (AFEs) with 9 GSPS DACs and 3 GSPS ADCs. These devices are capable of synthesizing and digitizing wideband signals. The high dynamic range allows the AFE76xx to generate and digitize 3G/4G signals for wireless base stations. In TDD mode, the receiver channel can be configured to dynamically switch between traffic receiver (TDD RX) status and wideband feedback receiver (TDD FB) status to assist DPD (Digital Pre-Distortion) of the Power Amplifier (PA) on the transmitter path.