ADL5511ACPZ-R7

Analog Devices
584-ADL5511ACPZ-R7
ADL5511ACPZ-R7

製造商:

說明:
RF檢測器 DC to 6 GHz ENVELOPE AND TruPwr RMS Detector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF檢測器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
RMS Power Detector
0 Hz to 6 GHz
47 dB
Single
4.75 V to 5.25 V
Si
+ 85 C
- 40 C
SMD/SMT
LFCSP-16
Reel
Cut Tape
MouseReel
品牌: Analog Devices
組裝國家: KR
擴散國: US
原產國: KR
開發套件: ADL5511-EVALZ
濕度敏感: Yes
Pd - 功率消耗 : 580 mW
產品類型: RF Detector
系列: ADL5511
原廠包裝數量: 1500
子類別: Wireless & RF Integrated Circuits
每件重量: 20.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADL5511 RF RMS Detector

Analog Devices Inc. ADL5511 RF RMS Detector is an RF envelope and TruPwr™ rms detector. The envelope output voltage is presented as a voltage that is proportional to the envelope of the input signal. The rms output voltage is independent of the peak-to-average ratio of the input signal. The rms output is a linear-in-V/V voltage with a conversion gain of 1.9V/Vrms at 900MHz. The envelope output has a conversion gain of 1.46V/V at 900MHz and is referenced to an internal 1.1V reference voltage, which is available on the EREF pin. 

射頻與微波解決方案

Analog Devices提供覆蓋整個高速與射頻訊號鏈的元件。這些產品可幫助設計工程人員開發平臺電子測試和測量系統。這些系統性能一流,測試與擁有成本低,頻率範圍更大,覆蓋DC到100GHz及以上頻段。Analog Devices作為卓越的資料轉換器、射頻和微波IC供應商,提供2,000多種高性能產品,涵蓋整個頻譜。