ST25R501-HMWT

STMicroelectronics
511-ST25R501-HMWT
ST25R501-HMWT

製造商:

說明:
NFC/RFID標籤及轉發器 CCC digital key Automotive NFC reader for door handle in 4x4mm QFN

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 4000   多個: 4000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個4000)
HK$21.95 HK$87,800.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: NFC/RFID標籤及轉發器
RoHS:  
27.17 MHz
+ 125 C
- 40 C
SMD/SMT
VFQFPN-24
AEC-Q100
Reel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品: NFC Readers
產品類型: NFC/RFID Tags & Transponders
原廠包裝數量: 4000
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

ST25R50x Automotive NFC Readers

STMicroelectronics ST25R50x Automotive NFC Readers feature a small form factor and are designed for digital car keys and in-car wireless charging. These readers meet the Car Connectivity Consortium (CCC) and Wireless Power Consortium (WPC) requirements for device pairing, engine start, and wireless charging NFC card protection. ST25R50x readers combine 2W peak output power and high receiver sensitivity, enabling up to 70% greater interaction range than other readers. Features include AEC-Q100 and NFC Forum CR13 compliance. The ST25R500 series offers higher continuous output power and is suitable for applications like key fob charging, while the ST25R501 is used in NFC card protection on center-console Qi chargers, phone pairing, and data transfer. STMicroelectronics ST25R50x Automotive NFC Readers support widely used protocols, including NFC-A, NFC-B, NFC-F, and NFC-A/NFC-F card emulation.