TSS2-53LNB+

Mini-Circuits
139-TSS2-53LNB+
TSS2-53LNB+

製造商:

說明:
RF放大器 SMT Low Noise Amplifier, 0.5 - 5 GHz, 50?

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 214

庫存:
214 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$214.95 HK$214.95
HK$46.28 HK$925.60
HK$42.99 HK$2,149.50
HK$39.78 HK$3,978.00
HK$34.69 HK$6,938.00
完整捲(訂購多個500)
HK$32.47 HK$16,235.00
HK$30.41 HK$30,410.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF放大器
RoHS:  
500 MHz to 5 GHz
5 V
80 mA
22.6 dB
1.3 dB
Low Noise Amplifiers
SMD/SMT
QFN-8
Si
19.6 dBm
28.9 dBm
TSS2
Reel
Cut Tape
MouseReel
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸入返回損耗: 23.7 dB
通道數: 1 Channel
Pd - 功率消耗 : 700 mW
產品類型: RF Amplifier
原廠包裝數量: 500
子類別: Wireless & RF Integrated Circuits
試驗頻率: 5 GHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

TSS2 Low-Noise Bypass Amplifiers

Mini-Circuits TSS2 Low-Noise Bypass Amplifiers are created using E-pHEMT technology within a 2mm x 2mm 8-lead QFN-style package. The amplifiers feature a wide 500MHz to 5000MHz frequency range and very fast bypass switching. The TSS2 series has minimal external matching components. Mini-Circuits TSS2 Low-Noise Bypass Amplifiers offer a low noise figure, high gain rating, and high IP3 rating. The amplifiers provide improved input and output loss, which is ideal for 5G MIMO, back-haul radio systems, test/measurement equipment, radar, electronic warfare (EW), electronic content management (ECM), and defense system applications.