PMA3-14LN+

Mini-Circuits
139-PMA3-14LN+
PMA3-14LN+

製造商:

說明:
RF放大器 SMT Low Noise Amplifier, 50 - 10000 MHz, 50ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,676

庫存:
1,676 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$260.33 HK$260.33
HK$226.30 HK$4,526.00
HK$192.27 HK$9,613.50
HK$169.58 HK$16,958.00
HK$158.24 HK$31,648.00
HK$146.89 HK$73,445.00
完整捲(訂購多個2000)
HK$146.89 HK$293,780.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF放大器
RoHS:  
50 MHz to 10 GHz
6 V
67 mA
23.1 dB
2.1 dB
Low Noise Amplifiers
SMD/SMT
Si
22.9 dBm
31.8 dBm
- 40 C
+ 85 C
PMA3
Reel
Cut Tape
MouseReel
品牌: Mini-Circuits
組裝國家: MY
擴散國: Not Available
原產國: MY
開發套件: TB-PMA3-14LN+
輸入返回損耗: 20 dB
通道數: 1 Channel
Pd - 功率消耗 : 1.2 W
產品類型: RF Amplifier
原廠包裝數量: 2000
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

PMA3-14LN+ Monolithic Amplifier

Mini-Circuits PMA3-14LN+ Monolithic Amplifier features a unique combination of low noise, high IP3, and high output power over a wide bandwidth. These features make the GaAs PHEMT based wideband, low noise MMIC amplifier ideal for sensitive, high-dynamic-range receiver applications. The PMA3-14LN+ amp operates on a single supply of 6V and is well matched for 50Ω. The Mini-Circuits PMA3-14LN+ Monolithic Amplifier is available in a tiny, low profile package (3mm x 3mm-12 lead), accommodating dense circuit board layouts.

PMA3 MMIC Amplifiers

Mini-Circuits PMA3 MMIC (Monolithic Microwave Integrated Circuit) Amplifiers offer a low noise rating in a tiny plastic package (3mm x 3mm x 0.89mm). The amplifiers also feature a unique combination of low noise, high IP3, and flat gain over wideband, making them ideal for sensitive, high-dynamic-range receiver applications. The 3mm x 3mm package product line permits space in dense layouts while providing low inductance, repeatable transitions, and excellent thermal contact to the PCB. Mini-Circuits PMA3 MMIC Amplifiers are ideal for LTE, Wi-Fi®, and WLAN applications.