MAX14778ETP+

Analog Devices / Maxim Integrated
700-MAX14778ETP+
MAX14778ETP+

製造商:

說明:
多路器開關IC Dual 25V Above- and Below-the-Rails 4:1 Analog Multiplexer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 多路器開關IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX14778
Multiplexers
SMD/SMT
TQFN-EP-20
4 Channel
2 x 4:1
3 V
5.5 V
1.7 Ohms
2 ms
1.5 ms
- 40 C
+ 85 C
Tube
帶寬: 75 MHz
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
關斷隔離 - 標準值: - 80 dB
工作電源電壓: 3 V to 5.5 V
Pd - 功率消耗 : 2.6667 W
產品類型: Multiplexer Switch ICs
原廠包裝數量: 60
子類別: Switch ICs
零件號別名: MAX14778
每件重量: 64 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX14778 Dual 4:1 Analog Multiplexers

Analog Devices MAX14778 Dual 4:1 Analog Multiplexers support analog signals up to ±25V with a single 3.0 to 5.5V supply. Each multiplexer has separate control inputs to allow independent switching, making the series ideal for multiplexing different communications signals with the same connector pins. Extended ESD protection of ±6kV (Human Body Model) enables direct interfacing to cables and connectors. Analog Devices MAX14778 multiplexers feature a low 1.5Ω (max) on-resistance and 3mΩ (typ) flatness to maximize signal integrity over the entire common-mode voltage range. Each multiplexer can carry up to 300mA of continuous current through the multiplexer in either direction. The MAX14778 series supports switching of full-speed USB 1.1 signals (12Mbps) and RS-485 data rates of up to 20Mbps.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.