PI3DBS16213XEAEX

Diodes Incorporated
729-PI3DBS16213XEAEX
PI3DBS16213XEAEX

製造商:

說明:
多路器開關IC PCIe Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,960

庫存:
1,960 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.17 HK$18.17
HK$13.48 HK$134.80
HK$12.25 HK$306.25
HK$11.01 HK$1,101.00
HK$10.36 HK$2,590.00
HK$10.03 HK$5,015.00
HK$9.70 HK$9,700.00
完整捲(訂購多個3500)
HK$8.38 HK$29,330.00

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 多路器開關IC
RoHS:  
PI3DBS16213
Multiplexers/Demultiplexers
SMD/SMT
QFN-24
2 Channel
2 x 3:1
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
帶寬: 12 GHz
品牌: Diodes Incorporated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
工作電源電壓: 3.3 V
產品類型: Multiplexer Switch ICs
原廠包裝數量: 3500
子類別: Switch ICs
供電類型: Single Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

PI3DBS16213 Mux/DeMux Switch ICs

Diodes Incorporated PI3DBS16213 Mux/DeMux Switch ICs are 6 to 2 differential channel multiplexer/demultiplexer switch ICs. These Diodes Incorporated switch ICs' unique design technique offers a layout targeted for USB3.0, USB3.1, 10GE, PCIe4, Thunderbolt 3, and SAS3.0 signals. The PI3DBS16213 switch ICs offer bi-directional operation and typically consume low-power of 300µA. Applications include routing high-speed differential signals such as USB3.1 Gen2, SAS3, PCIe4, and TB3.

PI3DBS16213 Multiplexer Switch

Diodes Incorporated PI3DBS16213 Multiplexer Switch is a 2 Differential Channel, 3:1 Mux/De-Mux Switch IC. The Diodes Incorporated PI3DBS16213 can switch multiple signal types up to a data rate of 20Gbps. Using a unique design technique, the PI3DBS16213 Switch offers minimal impedance, significantly reducing attenuation. The unique design also provides a layout targeted for USB3.0, USB3.1, 10GE, PCIe4, Thunderbolt 3, and SAS3.0 signals, which minimizes the channel-to-channel skew as well as channel-to-channel crosstalk as required by high-speed signals.