類比開關IC

結果: 1,637
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 通道數 配置 啟動電阻 - 最大值 電源電壓 - 最小值 電源電壓 - 最大值 最小雙電源電壓 最大雙電源電壓 啟動時間 - 最大值 關閉時間 - 最大值 最低工作溫度 最高工作溫度 系列 資格 封裝
Analog Devices 類比開關IC QUAD CMOS ANALOG SWITCH I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices 類比開關IC Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT

SMD/SMT MSOP-10 2 Channel 2 x SPST 15 Ohms 9 V 40 V +/- 9 V +/- 22 V 220 ns 196 ns - 40 C + 125 C ADG5421 Reel, Cut Tape, MouseReel
Analog Devices 類比開關IC 2 ?, CMOS, 5 V/+5 V SPST Switch

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices 類比開關IC 5V, 5 Ohm, SPDT (BBM) I.C.

SMD/SMT MSOP-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices 類比開關IC 2:1 MUX, +/-5V Supply Rate to +125 I.C.

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 75 Ohms 2 V 12 V +/- 2 V +/- 6 V 95 ns 40 ns - 40 C + 125 C ADG633 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 類比開關IC IMPROVED, QUAD, SPST ANALOG SWITCHES

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 250 ns 120 ns 0 C + 70 C DG444 Tube
Analog Devices / Maxim Integrated 類比開關IC Above- and Below-the-Rails Low-Leakage A

SMD/SMT TDFN-EP-8 1 Channel 1 x SPDT 20 Ohms 3 V 5.5 V +/- 25 V +/- 25 V 1.6 ms 400 us - 40 C + 85 C MAX14764 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 類比開關IC Precision, Dual, High-Speed Analog Switc

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 150 ns 100 ns 0 C + 70 C MAX303 Tube

Analog Devices / Maxim Integrated 類比開關IC Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4729 Reel, Cut Tape, MouseReel
Analog Devices 類比開關IC 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1412 Tube
Analog Devices 類比開關IC QUAD CMOS ANALOG SWITCH

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 類比開關IC 10Ohm, Quad, SPST, CMOS Analog Switches

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX314 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 類比開關IC 2.5 Ohm Quad, SPST, CMOS Analog Switches

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns - 40 C + 85 C MAX4662 Reel, Cut Tape, MouseReel
Analog Devices 類比開關IC QUAD SPDT SWITCH I.C.

SMD/SMT SSOP-20 4 Channel 4 x SPDT 45 Ohms 10.8 V 13.2 V +/- 3 V +/- 20 V 175 ns 145 ns - 40 C + 85 C ADG333A Tube
Analog Devices 類比開關IC QUAD CMOS ANALOG SWITCH

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Tube
Analog Devices 類比開關IC CMOS 5 V/+5 V, 4 ? Dual SPST Switch

SMD/SMT MSOP-10 2 Channel 2 x SPST 5.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 70 ns - 40 C + 85 C ADG621 Tube
Analog Devices / Maxim Integrated 類比開關IC Ultra-Small, Low-RON, Beyond-the-Rails ,

SMD/SMT TDFN-EP-10 4 Channel 2 x DPDT 550 mOhms 1.6 V 5.5 V 250 us 30 us - 40 C + 85 C MAX14689 Reel, Cut Tape, MouseReel
Analog Devices 類比開關IC Octal Channel Protector I.C.

SMD/SMT SSOP-20 8 Channel 8 x SPST 95 Ohms +/- 4.5 V +/- 20 V - 40 C + 85 C ADG467 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 類比開關IC IMPROVED, QUAD, SPST ANALOG SWITCHES

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 250 ns 170 ns - 40 C + 85 C DG442 Tube

Analog Devices / Maxim Integrated 類比開關IC Low-Voltage, CMOS Analog Multiplexers/Sw

SMD/SMT QSOP-16 3 Channel 3 x SPDT 100 Ohms 2.7 V 16 V +/- 2.7 V +/- 8 V 175 ns 150 ns - 40 C + 85 C MAX4053A Tube
Analog Devices / Maxim Integrated 類比開關IC 5Ohm, Quad, SPST, CMOS Analog Switches

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 120 ns 130 ns - 40 C + 85 C MAX4604 Tube

Analog Devices / Maxim Integrated 類比開關IC 1.25Ohm, Dual, SPST, CMOS Analog Switch

SMD/SMT SSOP-16 2 Channel 2 x SPST 1.25 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4700 Tube
Analog Devices 類比開關IC +/-15V Quad SPDT Switch 5ohm

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Reel, Cut Tape, MouseReel
Analog Devices 類比開關IC QUAD CMOS ANALOG SWITCH I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices 類比開關IC QUAD CMOS ANALOG SWITCH

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 40 C + 85 C ADG413 Reel, Cut Tape, MouseReel