IPS4260LMTR

STMicroelectronics
511-IPS4260LMTR
IPS4260LMTR

製造商:

說明:
電源開關IC - 配電 Quad low-side intelligent power switch

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5
可立即送貨
在途量:
5,000
工廠前置作業時間:
32
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.06 HK$14.06
HK$10.36 HK$103.60
HK$9.45 HK$236.25
HK$9.04 HK$904.00
HK$8.88 HK$2,220.00
完整捲(訂購多個2500)
HK$7.06 HK$17,650.00
HK$6.90 HK$34,500.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源開關IC - 配電
RoHS:  
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: PH
濕度敏感: Yes
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 2500
子類別: Switch ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IPS4260L Quad Low-Side Intelligent Power Switch

STMicroelectronics IPS4260L Quad Low-Side Intelligent Power Switch is a monolithic, high-speed device designed to drive up to four independent capacitive, resistive, or inductive loads with one side connected to supply voltage. The IPS4260L features four integrated inductive catch diodes, which clamp the turn-off transients generated by inductive loads combined with proper external TVS, allowing fast decay even with huge inductance. Each channel is protected by overload protection, which limits the output current in case of overload.