A30LDJUK/2003J7Z

NXP Semiconductors
771-A30LDJUK2003J7Z
A30LDJUK/2003J7Z

製造商:

說明:
安全IC/認證IC EdgeLock A30 in WLCSP package

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,025

庫存:
10,025 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.00 HK$18.00
HK$13.40 HK$134.00
HK$12.17 HK$304.25
HK$10.93 HK$1,093.00
HK$10.28 HK$2,570.00
HK$9.86 HK$4,930.00
HK$9.45 HK$9,450.00
HK$9.37 HK$23,425.00
HK$7.74 HK$38,700.00
完整捲(訂購多個10000)
HK$7.74 HK$77,400.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: 安全IC/認證IC
RoHS:  
2 V
1 V
- 40 C
+ 105 C
SMD/SMT
WLCSP-16
Reel
Cut Tape
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: DE
接口類型: I2C
最高時鐘頻率: 1 MHz
存儲類型: NVM
濕度敏感: Yes
產品類型: Security ICs / Authentication ICs
系列: A30
原廠包裝數量: 10000
子類別: Security ICs / Authentication ICs
電源電流 - 最大值: 15 mA
公司名稱: Edgelock
類型: Secure Authenticator
零件號別名: 935464463019
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C

EdgeLock® A30 Secure Authenticators

NXP Semiconductors EdgeLock® A30 Secure Authenticators are easy-to-use authenticators that include advanced security mechanisms such as AVA_VAN.5, with symmetric and asymmetric crypto. These Common Criteria (CC) EAL 6+ certified authenticators support the low-power design and include an I2C target for easy connection to MCUs/MPUs. The I2C target operates at 100kHz (standard mode), 400kHz (fast mode), or 1MHz (fast-mode Plus). The A30 authenticators consume only 5μA at Halt mode when an external VDD is supplied. These authenticators are available in WLCSP and HVQFN20 packages. The A30 authenticators are used in applications such as routers, gateways, batteries, streaming boxes, and medical accessories.