SLG47011V

Renesas / Dialog
968-SLG47011V
SLG47011V

製造商:

說明:
SPLD - 簡單可程式化邏輯裝置 AnalogPAK Programmable Mixed-Signal Matrix

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,436

庫存:
2,436 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.50 HK$24.50
HK$15.86 HK$158.60
HK$14.39 HK$359.75
HK$12.08 HK$1,208.00
HK$11.34 HK$2,835.00
HK$9.95 HK$4,975.00
HK$8.47 HK$8,470.00
完整捲(訂購多個3000)
HK$7.74 HK$23,220.00
HK$7.36 HK$44,160.00

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: SPLD - 簡單可程式化邏輯裝置
RoHS:  
Programmable Mixed-Signal ICs
18 Macrocells
22 ns
- 40 C
+ 85 C
SMD/SMT
TQFN-16
Reel
Cut Tape
品牌: Renesas / Dialog
組裝國家: Not Available
擴散國: Not Available
原產國: TW
開發套件: SLG47011V-EVB
產品類型: SPLD - Simple Programmable Logic Devices
系列: SLG47011
原廠包裝數量: 3000
子類別: Programmable Logic ICs
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 1.71 V
公司名稱: GreenPAK AnalogPAK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310065
ECCN:
EAR99

SLG47011 GreenPAK Programmable Mixed-Signal Matrix

Renesas Electronics SLG47011 GreenPAK Programmable Mixed-Signal Matrix provides a small, low-power solution for commonly used analog-to-digital conversion and mixed-signal functions. A flexible data acquisition system used in conjunction with configurable logic provides a way to implement a wide variety of functions with minimal cost. The user can create a circuit design by programming the one-time programmable (OTP) Non-Volatile Memory (NVM) to configure the interconnect logic, the macrocells, and the IO pins. The Renesas SLG47011 is ideal for consumer electronics, handheld/portable electronics, industrial automation/control, personal computers/servers, PC peripherals, battery voltage/current monitoring, and power monitors.