SLG47004V

Renesas / Dialog
724-SLG47004V
SLG47004V

製造商:

說明:
SPLD - 簡單可程式化邏輯裝置 AnalogPAK Programmable Mixed-Signal Matrix

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,350

庫存:
3,350 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.91 HK$18.91
HK$14.06 HK$140.60
HK$12.82 HK$320.50
HK$11.51 HK$1,151.00
HK$10.85 HK$2,712.50
HK$10.44 HK$5,220.00
HK$10.11 HK$10,110.00
HK$9.78 HK$24,450.00
完整捲(訂購多個5000)
HK$9.54 HK$47,700.00

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: SPLD - 簡單可程式化邏輯裝置
RoHS:  
20 Macrocell
25 MHz
125 ns
- 40 C
+ 85 C
SMD/SMT
STQFN-24
Reel
Cut Tape
品牌: Renesas / Dialog
產品類型: SPLD - Simple Programmable Logic Devices
系列: SLG47004
原廠包裝數量: 5000
子類別: Programmable Logic ICs
電源電壓 - 最大值: 5 V
電源電壓 - 最小值: 2.5 V
公司名稱: GreenPAK AnalogPAK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542310065
ECCN:
EAR99

SLG47004 GreenPAK Mixed-Signal Matrix Products

Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products feature small and low-power components for analog signal processing and mixed-signal functions. These programmable matrix products enable individual, tunable, and analog components, in conjunction with configurable logic, to solve a wide variety of tasks at minimal cost. The SLG47004 lineup offers simple programmable logic devices, including automotive-qualified, as well as breadboards, evaluation boards, and sockets and adapters. Additional features include an analog temperature sensor, programmable delay with edge detector output, deglitch filter or edge detector, in-system programmability, and multiple-time programmable memory. Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products are ideal for use in tunable analog filters, PC peripherals, consumer electronics, and data communication equipment.