LIF-MD6000-6KMG80I

Lattice
842-LIFMD60006KMG80I
LIF-MD6000-6KMG80I

製造商:

說明:
FPGA - 現場可編程輯閘陣列 Lattice CrossLink Interface MIPI D-Phy Bridge

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
53
預期20/3/2026
5,200
預期2/12/2026
工廠前置作業時間:
40
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$128.23 HK$128.23
HK$111.79 HK$2,794.75
HK$103.33 HK$10,333.00

商品屬性 屬性值 選擇屬性
Lattice
產品類型: FPGA - 現場可編程輯閘陣列
RoHS:  
LIA-MD6000
5936 LE
1484 ALM
180 kbit
37 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
6 Gb/s
SMD/SMT
BGA-80
Tube
品牌: Lattice
組裝國家: Not Available
擴散國: Not Available
原產國: TW
分佈式RAM: 47 kbit
內嵌區塊RAM - EBR: 180 kbit
最大工作頻率: 1.2 GHz
濕度敏感: Yes
邏輯陣列區塊數目 - LAB: 1484 LAB
運作供電電流: 7 mA
工作電源電壓: 1.14 V to 1.26 V
產品類型: FPGA - Field Programmable Gate Array
原廠包裝數量: 260
子類別: Programmable Logic ICs
公司名稱: Crosslink
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

CrossLink™ Programmable Video Bridging ICs

Lattice CrossLink™ Programmable Video Bridging ICs support a variety of protocols and interfaces for mobile image sensors and displays. The device is based on Lattice mobile FPGA 40nm technology. It combines the extreme flexibility of an FPGA with the low power, low cost, and small footprint of an ASIC. CrossLink supports video interfaces, including MIPI® DPI, MIPI DBI, CMOS camera and display interfaces, OpenLDI, FPD-Link, FLATLINK, MIPI D-PHY, MIPI CSI-2, MIPI DSI, SLVS200, SubLVDS, HiSPi and more. Lattice provides many pre-engineered IP (Intellectual Property) modules for CrossLink. By using these configurable softcore IPs as standardized blocks, designers can concentrate on the unique aspects of the user's design, increasing the user's productivity.