DLPA100PT

Texas Instruments
595-DLPA100PT
DLPA100PT

製造商:

說明:
功率管理專用 - PMIC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 257

庫存:
257 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$132.84 HK$132.84
HK$105.13 HK$1,051.30
HK$98.39 HK$2,459.75
HK$90.75 HK$9,075.00
HK$86.97 HK$22,612.20
HK$84.91 HK$44,153.20
HK$83.35 HK$86,684.00
2,600 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 功率管理專用 - PMIC
RoHS:  
DLPA100
Driver
SMD/SMT
LQFP-48
1.4 A, 2.5 A, 3.4 A, 5.5 A
15 V
15 V
5.25 V
0 C
+ 75 C
2.7 A
Bulk
品牌: Texas Instruments
組裝國家: MY
擴散國: TW
原產國: MY
輸入電壓范圍: 15 V
濕度敏感: Yes
運作供電電流: 2.7 A
工作電源電壓: 15 V
輸出電壓范圍: 1 V to 5.25 V
Pd - 功率消耗 : 1 W
產品: Power and Motor Drivers
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 260
子類別: PMIC - Power Management ICs
公司名稱: DLP
每件重量: 185.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
MXHTS:
8542310302
ECCN:
EAR99

DLPA100 DLP Power & Motor Driver

Texas Instruments DLPA100 DLP Power and Motor Driver is a dedicated power management and motor control driver device for the DLP® 4K UHD TRP display chipset. The DLPA100 comprises the chipset with the DLP660TE digital micromirror device (DMD) and the DLPC4422 display controller. This solution is an excellent fit for display systems that require high resolution, high brightness, and system simplicity. The DLP660TE DMD and the DLPC4422 display controller must always be used with the DLPA100 power management and motor driver device to ensure reliable operation.