EPC23102

EPC
65-EPC23102
EPC23102

製造商:

說明:
閘極驅動器 Integrated Circuits 100 V ePower stage in FCQFN

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,810

庫存:
5,810 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$68.39 HK$68.39
HK$53.10 HK$531.00
HK$49.24 HK$1,231.00
HK$45.05 HK$4,505.00
HK$42.99 HK$10,747.50
HK$41.76 HK$20,880.00
HK$40.77 HK$40,770.00
完整捲(訂購多個3000)
HK$39.46 HK$118,380.00

商品屬性 屬性值 選擇屬性
EPC
產品類型: 閘極驅動器
RoHS:  
Half-Bridge Gate Driver
Half-Bridge
SMD/SMT
QFN-13
1 Output
10 V
80 V
- 40 C
+ 125 C
Reel
Cut Tape
品牌: EPC
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸入電壓(最大值): 80 V
輸入電壓(最小值): 10 V
濕度敏感: Yes
產品類型: Gate Drivers
Rds On - 漏-源電阻: 6.6 mOhms
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
技術: GaN
公司名稱: ePower Stage
每件重量: 35.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

EPC23102 100V 35A ePower™ Stage IC

Efficient Power Conversion (EPC) EPC23102 100V 35A ePower™ Stage Integrated Circuit (IC) combines core blocks and eGaN® output FETs into a single monolithic IC. The EPC23102 integrates an input-logic interface, synchronous bootstrap charging, high-side level shifting, and gate drivers. The compact 3.5mm x 5mm QFN package uses EPC's proprietary GaN IC technology. This design results in a power stage IC that translates logic-level control signals into a high-voltage and high-current power stage. Additional features include a 35A power-stage load current (1MHz), 100V absolute maximum input voltage, a 5V external bias supply, and 3.3V or 5V CMOS input logic levels. This ePower stage IC from EPC is designed to be smaller, easier to design and manufacture, and more efficient to operate.