SFSD008GN1AM1TO-E-5E-21P-STD

Swissbit
922-607905
SFSD008GN1AM1TO-E-5E-21P-STD

製造商:

說明:
記憶卡 Industrial microSD Card, S-56u, 8 GB, 3D PSLC Flash, -25 C to +85 C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$764.62 HK$764.62
HK$705.52 HK$7,055.20
HK$682.42 HK$17,060.50
HK$665.33 HK$33,266.50
HK$648.48 HK$64,848.00

商品屬性 屬性值 選擇屬性
Swissbit
產品類型: 記憶卡
MicroSD Cards
8 GB
74 MB/s
95 MB/s
3D PSLC
3.3 V
- 25 C
+ 85 C
15 mm x 11 mm x 0.7 mm
S-56u
主動模式電流: 160 mA, 120 mA
品牌: Swissbit
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
長度: 15 mm
產品類型: Memory Cards
原廠包裝數量: 1
子類別: Memory & Data Storage
技術: S-56u
厚度: 0.7 mm
寬度: 11 mm
零件號別名: 607905
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

S-56u Memory Cards

Swissbit S-56u Memory Cards feature high performance, optimized Floyd–Warshall (FW) algorithm, high reliability, and controlled BOM. These memory cards are compliant with SD6.10 specification that includes SDHC/SDXC high-speed mode, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. The S-56u memory cards support SD SPI mode and the advanced Error Correction Code (ECC). The S-56u series operates at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. These memory cards are available in 4GB, 8GB, 16GB, and 32GB.