Inverting, Non-Inverting Buffers & Line Drivers

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (HKD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Buffers & Line Drivers 3.3V Driver/Receiver Hi Speed Diff LVDS 22,101In Stock
Min.: 1
Mult.: 1
Max.: 360
: 2,500

FIN10 1 Input 1 Output Inverting, Non-Inverting TSSOP-14 20 uA 3 V 3.6 V 12.5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 1 Port Repeater LVDS Hi Speed 37,503In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

1 Input 1 Output Inverting, Non-Inverting US-8 20 uA 3 V 3.6 V 13.5 mA - 65 C + 150 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo-Vltg Hi-Sp Quad D iff Line Dr A 595-A A 595-AM26LV31ID 7,966In Stock
20,000Expected 10/5/2027
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500

LV 4 Input 4 Output Inverting, Non-Inverting SOIC-Narrow-16 - 30 mA 30 mA 3 V 3.6 V 100 uA - 45 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 4,338In Stock
Min.: 1
Mult.: 1
: 2,000

LV 8 Input 8 Output Inverting, Non-Inverting SOIC-20 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SNGL Bus Buffer Gate 11,526In Stock
Min.: 1
Mult.: 1
: 5,000

LVC 1 Input 1 Output Inverting, Non-Inverting SON-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers Logic LVC 3 Gate SSOP-8 T&R 3K 11,970In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

LVC 3 Input 3 Output Inverting, Non-Inverting SSOP-8 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Buffers & Line Drivers Logic LVC 3 Gate VSSOP-8 T&R 3K 5,481In Stock
Min.: 1
Mult.: 1
Max.: 660
: 3,000

LVC 3 Input 3 Output Inverting, Non-Inverting VSSOP-8 - 32 mA 32 mA 10 uA - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers Logic LVC 3 Gate SSOP-8 T&R 3K 2,910In Stock
Min.: 1
Mult.: 1
: 3,000

LVC 3 Input 3 Output Inverting, Non-Inverting SSOP-8 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Buffers & Line Drivers Logic LVC 3 Gate VSSOP-8 T&R 3K 2,373In Stock
Min.: 1
Mult.: 1
: 3,000

LVC 3 Input 3 Output Inverting, Non-Inverting VSSOP-8 - 32 mA 32 mA 10 uA - 40 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 3.3V LVDS Receiver 2Bit HS Differential 10,974In Stock
12,500Expected 11/9/2026
Min.: 1
Mult.: 1
Max.: 430
: 2,500

FIN10 2 Input 2 Output Inverting, Non-Inverting SOIC-8 20 uA 3 V 3.6 V 9 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 3.3V LVDS Receiver 4Bit HS Differential 9,810In Stock
Min.: 1
Mult.: 1
Max.: 140
: 2,500

FIN10 1 Input 1 Output Inverting, Non-Inverting TSSOP-16 20 uA 3 V 3.6 V 15 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 3.3V Diff Driver LVDS 4Bit FT HS 8,499In Stock
Min.: 1
Mult.: 1
Max.: 390
: 2,500

FIN10 1 Input 1 Output Inverting, Non-Inverting TSSOP-16 20 uA 3 V 3.6 V 22 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 3.3V LVDS Receiver 4Bit FloThru HS Diff 2,587In Stock
Min.: 1
Mult.: 1
Max.: 320
: 2,500

FIN10 4 Input 4 Output Inverting, Non-Inverting TSSOP-16 20 uA 3 V 3.6 V 15 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive single 1. 65-V to 6.5-V buffe 12,012In Stock
20,000Expected 1/10/2026
Min.: 1
Mult.: 1
: 5,000

LVC 1 Input 1 Output Inverting, Non-Inverting USON-6 - 32 mA 32 mA 500 nA 1.65 V 6.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers LoVltg Hi-Sp Quad Di ff Line Driver 1,765In Stock
Min.: 1
Mult.: 1
: 2,000

LV 4 Input 4 Output Inverting, Non-Inverting SOIC-16 - 30 mA 30 mA 3 V 3.6 V 100 uA - 45 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Quad True/ Comp Buffer A 595-CD4041 A 595-CD4041UBM 2,774In Stock
Min.: 1
Mult.: 1
: 2,500

4000 4 Input 4 Output Inverting, Non-Inverting SOIC-14 - 24 mA 24 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Pwr Sgl Bus Buff er Gate 2,498In Stock
5,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 5,000

AUP 1 Input 1 Output Inverting, Non-Inverting SON-6 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Pwr Sgl Bus Buff er Gate 125In Stock
10,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 5,000

AUP 1 Input 1 Output Inverting, Non-Inverting SON-6 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt A 5 A 595-SN74LVT240ADW 825In Stock
Min.: 1
Mult.: 1
: 2,000

LVT 8 Input 8 Output Inverting, Non-Inverting SOIC-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 8 Port Repeater LVDS Hi Speed 187In Stock
4,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

8 Input 8 Output Inverting, Non-Inverting TSSOP-48 20 uA 3 V 3.6 V 80 mA - 65 C + 150 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad True/Complement 361In Stock
2,000On Order
Min.: 1
Mult.: 1

4000 4 Input 8 Output Inverting, Non-Inverting PDIP-14 - 24 mA 24 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers 8B Schmitt-trigger B fr 70In Stock
Min.: 1
Mult.: 1

AHC 8 Input 8 Output Inverting, Non-Inverting PDIP-20 - 12 mA 12 mA 2 V 5.5 V 20 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Sgl Bus Buffer Gate 4,220In Stock
5,000Expected 31/12/2026
Min.: 1
Mult.: 1
: 5,000

LVC 1 Input 1 Output Inverting, Non-Inverting SON-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Sgl Bus Buffer Gate 5,463In Stock
Min.: 1
Mult.: 1
: 5,000

LVC 1 Input 1 Output Inverting, Non-Inverting SON-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output A 5 A 595-SN74LVC240APW 302In Stock
Min.: 1
Mult.: 1
: 250

LVC 8 Input 8 Output Inverting, Non-Inverting TSSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel