XR21B1422IL40-F

MaxLinear
701-21B1422IL40F
XR21B1422IL40-F

製造商:

說明:
USB接口IC 2 CH FS USB UART= 512 Byte TX/RX FIFOs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,562

庫存:
1,562 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$50.47 HK$50.47
HK$38.72 HK$387.20
HK$35.76 HK$894.00
HK$32.55 HK$3,255.00
HK$27.78 HK$13,612.20
HK$27.70 HK$27,146.00

商品屬性 屬性值 選擇屬性
MaxLinear
產品類型: USB接口IC
RoHS:  
XR21B1422
USB Controllers
Bridge, USB to UART
SMD/SMT
QFN-40
USB 2.0
Full Speed (FS)
12 Mb/s
3 V, 4.4 V
3.6 V, 5.25 V
15 mA
- 40 C
+ 85 C
Tray
品牌: MaxLinear
開發套件: XR21B1422IL40-0A-EVB
接口類型: UART, USB
濕度敏感: Yes
端口數: 1 Port
工作電源電壓: 3.3 V, 5 V
產品類型: USB Interface IC
原廠包裝數量: 490
子類別: Interface ICs
每件重量: 5.058 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

USB UARTs

MaxLinear USB UARTs provide a USB 2.0 data bus interface and are intended for peripheral or inter-system communication. The USB UARTs offer up to four UART ports in an ultra-compact package. The USB UARTs are designed for reliability in consumer and industrial environments.

XR21x14x Universal Async Receiver Transmitters

MaxLinear XR21x14x Universal Asynchronous Receiver Transmitters with USB 2.0 compliant bus interface are part of a fast UART series. The USB interface on the MaxLinear XR21x14x supports a 12Mbps USB data transfer rate, USB suspend, resume, and remote wakeup operations. These MaxLinear UARTs operate from an internal 48MHz clock, require no external crystal/oscillator, and can accurately generate any baud rate using the internal clock. The UART series includes an automatic transceiver direction control feature that simplifies the hardware for RS-485 applications. The XR21x14x UART is ideal for portable appliances, external converters (dongles), and battery-operated devices.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.