MCP2200 USB 2.0 to UART Protocol Converter

Microchip Technology MCP2200 USB 2.0 to UART Protocol Converter enables USB connectivity in applications that have a UART interface. The MCP2200 integrates the USB termination resistors, reducing the need for external components. The MCP2200 also includes 256-bytes of integrated user EEPROM. The MCP2200 has eight general purpose input / output pins. Four of the pins have alternate functions to indicate USB and communication status.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 安裝風格 封裝/外殼 標準 速度 數據率 電源電壓 - 最小值 電源電壓 - 最大值 運作供電電流 最低工作溫度 最高工作溫度 封裝
Microchip Technology USB接口IC USB 2.0 to UART Protocol converter with GPIO 1,564庫存量
最少: 1
倍數: 1

USB Converters Bridge, USB to UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 125 C Tube
Microchip Technology USB接口IC USB 2.0 to UART Protocol converter with GPIO 暫無庫存
最少: 1,600
倍數: 1,600
: 1,600

USB Converters Bridge, USB to UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 125 C Reel