USB3340-EZK

Microchip Technology
886-USB3340-EZK
USB3340-EZK

製造商:

說明:
USB接口IC USB ULPI TRANSCEIVER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,250

庫存:
1,250 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.84 HK$17.84
HK$14.80 HK$370.00
HK$13.56 HK$1,356.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$17.84
最小值:
1

商品屬性 屬性值 選擇屬性
Microchip
產品類型: USB接口IC
RoHS:  
USB334x
USB Transceivers
Transceiver
SMD/SMT
VQFN-32
USB 2.0
High Speed (HS)
480 Mb/s
3 V
3.6 V
1.5 A
- 40 C
+ 85 C
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: TW
原產國: TW
接口類型: ULPI
濕度敏感: Yes
工作電源電壓: 1.8 V to 3.3 V
產品類型: USB Interface IC
原廠包裝數量: 490
子類別: Interface ICs
每件重量: 188.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

USB333x & USB334x USB 2.0 Transceivers

Microchip Technology USB333x and USB334x USB 2.0 Transceivers deliver enhanced USB functionality for the portable market with support for the USB-IF Battery Charging 1.2 (BC 1.2) specification. These devices provide an excellent compliment to USB charging ports by enabling portable devices to negotiate up to three times the charging current compared to a standard USB port, resulting in faster battery charging. The USB333x and USB334x Transceivers are offered in small footprint packages and reduce the number of external components through the integration of voltage regulators and other discretes. Additionally, Microchip offers a complementary and confidential USBCheck™ online design review service for customers who select the USB333x or USB334x for their application design-in.