AS6040-BQFM

ScioSense
135-AS6040-BQFM
AS6040-BQFM

製造商:

說明:
感測器介面 Ultrasonic flow converter with HV AFE & CPU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 55

庫存:
55
可立即送貨
在途量:
500
預期21/4/2026
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$68.88 HK$68.88
HK$66.17 HK$661.70
HK$60.75 HK$1,518.75
HK$58.69 HK$5,869.00
完整捲(訂購多個500)
HK$52.20 HK$26,100.00

商品屬性 屬性值 選擇屬性
ScioSense
產品類型: 感測器介面
RoHS:  
Reel
Cut Tape
品牌: ScioSense
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
產品類型: Sensor Interface
系列: AS6040
原廠包裝數量: 500
子類別: Interface ICs
零件號別名: 502720005
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9026801000
USHTS:
8542390090
ECCN:
EAR99

AS6040 Ultrasonic Flow Meter for Gas Meters

ScioSense AS6040 Ultrasonic Flow Meter for Gas Meters is a solution dedicated to gas meters and is suitable for water meters as well. The system is made of four major blocks: supervisor, front-end, post-processing, and interface. The supervisor manages all tasks and is the master of the whole system, making the AS6040 autonomous. The front-end integrates a high-voltage driver, an integrated PGA and an offset-stabilized comparator in the receive path, a precision TDC for the time-of-flight measurement, amplitude measurement as well as an RDC unit for temperature measurement.

UFC ST Nucleo Shields Expansion Boards

ScioSense UFC ST Nucleo Shields Expansion Boards can easily be combined with ST development kits and ScioSense evaluation kits. The boards feature two rows of connectors that fit into the ST Nucleo boards. An additional connector is available to use with the PICOPROG interface. Shields are available for TDC-GP30YA-F01 (with flow firmware), AS6031, and AS6040.