MAX22520GWP+T

Analog Devices / Maxim Integrated
700-MAX22520GWP+T
MAX22520GWP+T

製造商:

說明:
感測器介面 OTP Programmable Binary Sensor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 感測器介面
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
WLP-20
Reel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Sensor Interface
原廠包裝數量: 2500
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX22520 Industrial Sensor Output Driver

Analog Devices Inc. MAX22520 Industrial Sensor Output Driver is optimized for use with 3-wire sensors operating in harsh industrial environments. Integrated analog interface I/Os are included to support sensor signal generation and signal conditioning for sensing circuitry. The MAX22520 incorporates a One-Time Programmable (OTP) analog interface for signal conditioning of binary switching sensors. Sensor calibration and configuration settings can be permanently programmed with the inline data interface using OTP. Additionally, an accurate integrated linear regulator provides a programmable (3.3V or 5.0V) low-noise supply for analog signal sensing circuitry.