AIC1601

Apex Microtechnology
137-AIC1601
AIC1601

製造商:

說明:
感測器介面 Fully Integrated Inductive Sensor IC - 5.5V to 38V - (Replacement for TCA505GB)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,500

庫存:
4,500 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$36.74 HK$36.74
HK$24.33 HK$243.30
HK$22.36 HK$559.00
HK$19.23 HK$1,923.00
HK$18.25 HK$4,562.50
HK$16.36 HK$8,180.00
HK$13.81 HK$13,810.00
HK$13.48 HK$33,700.00
HK$13.15 HK$65,750.00

商品屬性 屬性值 選擇屬性
Apex Microtechnology
產品類型: 感測器介面
RoHS:  
38 V
5.5 V
8.5 mA
- 25 C
+ 120 C
PCB Mount
QFN-24
Reel
品牌: Apex Microtechnology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
產品類型: Sensor Interface
原廠包裝數量: 1
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AIC1601 Inductive Proximity Sensor IC

Apex Microtechnology AIC1601 Inductive Proximity Sensor IC is designed for inductive proximity applications and can be implemented with a range of inductive transducers. The AIC1601 is highly integrated with an analog front end, the detection logic, the output stage, and the status LED drivers (Detection and Power). The Apex Microtechnology AIC1601 Inductive Proximity Sensor IC offers a wide 5.5V to 38V supply voltage range in a small 4mm x 4mm package footprint.