TRS213EIDBR

Texas Instruments
595-TRS213EIDBR
TRS213EIDBR

製造商:

說明:
RS-232接口IC 5V multichannel 120k bps RS-232 line dri

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,894

庫存:
1,894 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.73 HK$25.73
HK$16.77 HK$167.70
HK$15.37 HK$384.25
HK$13.15 HK$1,315.00
HK$12.41 HK$3,102.50
HK$10.85 HK$5,425.00
HK$9.04 HK$9,040.00
完整捲(訂購多個2000)
HK$8.47 HK$16,940.00
HK$8.30 HK$33,200.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RS-232接口IC
RoHS:  
SSOP-28
TRS213E
Driver
250 kb/s
4 Driver
5 Receiver
5.5 V
4.5 V
SMD/SMT
8 mA
- 40 C
+ 85 C
Reel
Cut Tape
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
工作電源電壓: 4.5 V to 5.5 V
產品: Interface ICs
產品類型: RS-232 Interface IC
傳播延遲時間: 2 us
關機: With Shutdown
原廠包裝數量: 2000
子類別: Interface ICs
類型: Line Driver and Receiver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TRS213E RS-232 Line Driver/Receiver

Texas Instruments TRS213E RS-232 Line Driver/Receiver consists of five line receivers, four line drivers, and a dual charge-pump circuit with ±15kV IEC ESD protection on the RS-232 bus pins. The device provides the electrical interface between the serial port connector and an asynchronous communication controller and meets the requirements of TIA/EIA-232-F. Four small external capacitors and the charge pump allow operation from a single 5V supply. The devices operate at a maximum of 30V/µs driver output slew rate and data signaling rates up to 120kbit/s.