PM8536B-FEI

Microchip Technology
494-PM8536B-FEIP
PM8536B-FEI

製造商:

說明:
PCI介面IC Switchtec Gen 3 96 Lanes 48 Ports

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 21   多個: 21
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,835.09 HK$101,536.89

商品屬性 屬性值 選擇屬性
Microchip
產品類型: PCI介面IC
RoHS:  
Switch - PCIe
96 Lane
48 Port
- 40 C
+ 105 C
SMD/SMT
FCBGA-1311
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: KR
接口類型: 2-Wire, GPIO, JTAG, UART
濕度敏感: Yes
產品類型: PCI Interface IC
原廠包裝數量: 21
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
4A994.i

Switchtec PFX PCIe Gen3 Fanout Switches

Microsemi / Microchip Switchtec PFX PCIe Gen3 Fanout Switches are compliant with PCIe Base Specification 3.1 and support up to 96 lanes, 24 virtual switch partitions, and 48 non-transparent bridges (NTBs). The series offers hot- and surprise-plug controllers for each port, advanced error containment, and comprehensive diagnostics and debug capabilities. Microsemi / Microchip Switchtec PFX PCIe Gen3 Fanout Switches provide simple hardware configuration and advanced diagnostics and debug capabilities. The switches enable PCIe solutions for a wide variety of systems, from flash-only Just a Bunch of Flash (JBOF) storage to general-purpose applications requiring low-power and high-reliability PCIe switching.