BD88030FV-E2

ROHM Semiconductor
755-BD88030FV-E2
BD88030FV-E2

製造商:

說明:
介面 - 專用 IC, Specialized, Monolithic IC with 2-Channel 4-bit D/A Convert for Water Heaters, Pseudo Sine Wave Output Circuit

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,000

庫存:
5,000 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5000會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.62 HK$9.62
HK$6.97 HK$69.70
HK$6.30 HK$157.50
HK$5.57 HK$557.00
HK$5.23 HK$1,307.50
HK$5.01 HK$2,505.00
HK$4.30 HK$4,300.00
完整捲(訂購多個2500)
HK$4.04 HK$10,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 介面 - 專用
RoHS:  
Monolithic IC
5.5 V
4.5 V
2.5 mA
- 20 C
+ 80 C
SMD/SMT
SSOP-B16
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: Serial
工作電源電壓: 4.5 V to 5.5 V
輸出類型: Pseudo-Sine Wave
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: Gas Water Heaters Interface IC
產品類型: Interface - Specialized
關機: No
原廠包裝數量: 2500
子類別: Interface ICs
零件號別名: BD88030FV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

Nano Series Power Solutions

ROHM Semiconductor Nano Series Power Solutions consist of power-supply ICs designed to convert ultra-high-speed and ultra-low current technology. Nano Pulse Control™ applications convert high voltages to low voltages using a single integrated circuit to achieve simpler, more compact systems. Applications include Power over Ethernet (PoE) devices such as IP phones, wireless access points, and industrial equipment such as high-torque 48V motor systems. Nano Pulse Control ultra-high-speed technology enables a simplified power supply configuration in automotive lithium-ion 48V batteries, leading to a high step-down ratio (24:1) from a maximum voltage of 60V to 2.5V. This results in an ON time of 9ns, well below the 120ns of conventional products.