PI3EQX1002EZREX

Diodes Incorporated
621-PI3EQX1002EZREX
PI3EQX1002EZREX

製造商:

說明:
介面 - 訊號暫存緩衝器,中繼器 USB3 Eqx W-QFN2525-24 T&R 3.5K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,430

庫存:
1,430 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.73 HK$13.73
HK$10.11 HK$101.10
HK$9.21 HK$230.25
HK$8.13 HK$813.00
HK$7.65 HK$1,912.50
HK$7.37 HK$3,685.00
HK$7.13 HK$7,130.00
完整捲(訂購多個3500)
HK$6.17 HK$21,595.00

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 介面 - 訊號暫存緩衝器,中繼器
RoHS:  
Redrivers
I2C, USB
3.6 V
3 V
SMD/SMT
TQFN-24
Reel
Cut Tape
品牌: Diodes Incorporated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據率: 10 Gb/s
工作電源電壓: 3.3 V
產品類型: Signal Buffers, Repeaters
系列: PI3EQX10
原廠包裝數量: 3500
子類別: Interface ICs
類型: Linear Redriver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

USB 3.1 ReDrivers

Diodes Incorporated USB 3.1 ReDrivers regenerate signals to boost the signal quality of high-speed interfaces. These USB 3.1 ReDrivers/Repeaters help consumer electronics interconnect to achieve a maximum transmission speed of 10Gbps with full-duplex capabilities. These ReDrivers use equalization, pre-emphasis, and other technologies to adjust and correct known channel losses at the transmitter and restore signal integrity at the receiver. This results in an eye pattern at the receiver with the margins required to deliver reliable communications with low Bit Error Rates (BER).

PI3EQX1002E & PI3EQX1004E USB3.1 Gen-2 ReDrivers™

Diodes Incorporated PI3EQX1002E and PI3EQX1004E USB3.1 Gen-2 ReDrivers™ are low-power, high-performance, 1- and 2-port linear ReDrivers. The Diodes Incorporated PI3EQX1002E and PI3EQX1004E are designed for the USB 3.1 protocol. To optimize performance, the devices provide programmable equalization, swing, and flat gain. The devices support two 100Ω differential CML data I/Os between the protocol ASIC to a switch fabric, over cable, or to extend the signals across other distant data pathways on the user's platform.