PI6ULS5V9511AZWEX

Diodes Incorporated
729-PI6ULS5V9511AZWE
PI6ULS5V9511AZWEX

製造商:

說明:
介面 - 訊號暫存緩衝器,中繼器 Interface I2C Hot Swappable

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,818

庫存:
4,818 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.62 HK$9.62
HK$6.94 HK$69.40
HK$6.27 HK$156.75
HK$5.54 HK$554.00
HK$5.20 HK$1,300.00
HK$4.98 HK$2,490.00
HK$4.70 HK$4,700.00
完整捲(訂購多個3000)
HK$4.64 HK$13,920.00
HK$4.50 HK$27,000.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 介面 - 訊號暫存緩衝器,中繼器
RoHS:  
Buffers
I2C
70 ns
400 kHz
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
UDFN-8
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
Ciss - 輸入電容: 1.9 pF
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入類型: Clock
通道數: 1 Channel
運作供電電流: 2.8 mA
工作電源電壓: 2.7 V to 5.5 V
輸出類型: Open Drain
Pd - 功率消耗 : 100 mW
產品類型: Signal Buffers, Repeaters
系列: PI6ULS5V9511
原廠包裝數量: 3000
子類別: Interface ICs
類型: Hot Swappable
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PI6ULS5V9511A Hot Swappable I²C Bus/SMBus Buffers

Diodes Incorporated PI6ULS5V9511A Hot Swappable I²C Bus/SMBus Buffers allow I/O card insertion into a live backplane without corrupting the data and clock buses. The control circuitry of these bidirectional buffers prevents the backplane from being connected to the card until a stop command or bus idle occurs. Diodes Incorporated PI6ULS5V9511A bidirectional buffers offer built-in rise time accelerators on all Serial Data (SDA) and Serial Clock (SCL) lines. These SDA and SCL lines are pre-charged to 1.1V to minimize the current required to charge the plastic capacitance of the chip during insertion.