ES9290Q

ESS Technology
460-ES9290Q
ES9290Q

製造商:

說明:
介面 - CODEC SABRE 2 Channel ADC/DAC CODEC Filter, 5mmx5mm, 40-QFN

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 98

庫存:
98 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.54 HK$57.54
HK$50.06 HK$250.30
HK$46.03 HK$1,150.75
完整捲(訂購多個100)
HK$43.16 HK$4,316.00

商品屬性 屬性值 選擇屬性
ESS Technology
產品類型: 介面 - CODEC
RoHS:  
Audio CODECs
32 bit
I2C, SPI
2 ADC
2 DAC
4.5 V
0 V
- 20 C
+ 85 C
SMD/SMT
QFN-40
Reel
Cut Tape
品牌: ESS Technology
濕度敏感: Yes
產品類型: CODECs
原廠包裝數量: 100
子類別: Interface ICs
總諧波失真加噪音: - 103 dB, - 116 dB
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

SABRE® ES9290Q 32位元立體聲2溝道編解碼器

ESS Technology SABRE® ES9290Q 32-bit Stereo 2-Channel CODEC is a synchronous stereo Analog-to-Digital (A/D) and Digital-to-Analog (D/A) CODEC designed for professional audio interfaces. This CODEC includes stereo ADCs and DACs that deliver a DNR of +116dB and a THD+N of -108dB/-110dB Analog to Digital Converter and Digital to Analog Converter (ADC/DAC) per channel. The ES9290Q stereo CODEC offers a direct monitoring path with low latency, built-in programmable gain amplifiers (PGAs), and custom pre-programmed filters. This CODEC features up to +30dB gain 2Vrms line driver buffers and a Digital Full Biquad (DBQ) filter with multiple presets and custom filters. Typical applications include very high-quality microphones, live-stream media, professional audio interfaces, and powered (Active) speakers.

SABRE® Digital-to-Analog Converters

ESS Technology SABRE® Digital-to-Analog Converters (DACs) are highly-integrated, 32-bit, and 24-bit audio solutions targeted for premium home theater equipment, professional audio workstations, and studio equipment. Each SABRE DAC comes with multiple preset reconstruction filters built-in, as well as allowing for fully customizable settings that can be tuned by a system manufacturer to match the specific needs of a particular design. The reconstruction filter is a critical part of refining the sound of a system that depends on listening taste, program material, and equipment set-up.