DS2484Q+T

Analog Devices / Maxim Integrated
700-DS2484Q+T
DS2484Q+T

製造商:

說明:
輸入/輸出控制器接口IC SINGLE-CHN 1-W DR W/ LVL SHFT TDFN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 輸入/輸出控制器接口IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
TDFN-8
DS2484Q
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
產品類型: I/O Controller Interface IC
原廠包裝數量: 2500
子類別: Interface ICs
零件號別名: DS2484Q 90-2484Q+000
每件重量: 50 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8473302000
MXHTS:
8542399999
ECCN:
EAR99

Security Devices for Medical Disposables

Analog Devices Security Devices for Medical Disposables offer solutions for many of the challenges the medical industry faces. Surgical tools, pulse-oximetry probes, medication cartridges, and other medical disposables can fall victim to unauthorized overuse, counterfeiting, and other security breaches. Analog Devices offers a crypto-strong, cost-effective portfolio of DeepCover® secure authenticators and 1-Wire® memory devices optimized to protect the integrity of medical disposables.

DS2484 I2C-to-1-Wire Bridge Device

Analog Devices DS2484 I2C-to-1-Wire® Bridge Device is designed to interface directly to I2C masters to perform protocol conversion between the I2C master and any downstream 1-Wire slave devices. Relative to any attached 1-Wire slave device, the DS2484 is a 1-Wire master. Internal, user-adjustable timers relieve the system host processor from generating time-critical 1-Wire waveforms, supporting both standard (100kHz) and overdrive (400kHz) 1-Wire communication speeds. In addition, the 1-Wire bus can be powered down under software control. The dual-voltage operation allows different operating voltages on the I2C and 1-Wire side. Strong pullup features support 1-Wire power delivery to 1-Wire devices such as EEPROMs and sensors. When not in use, the DS2484 can be put in sleep mode where power consumption is minimal.