TCAN1472VDRQ1

Texas Instruments
595-TCAN1472VDRQ1
TCAN1472VDRQ1

製造商:

說明:
CAN總線接口IC Automotive signal im provement capable C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,991

庫存:
5,991 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.15 HK$19.15
HK$12.33 HK$123.30
HK$11.01 HK$275.25
HK$9.12 HK$912.00
HK$8.55 HK$2,137.50
HK$7.50 HK$3,750.00
HK$6.53 HK$6,530.00
完整捲(訂購多個3000)
HK$5.94 HK$17,820.00
HK$5.66 HK$33,960.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: CAN總線接口IC
RoHS:  
TCAN1472
CAN FD Transceiver
SMD/SMT
SOIC-8
8 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
55 mA
8 kV
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: MX
擴散國: US
原產國: MX
開發套件: TCAN-SOIC8-EVM
輸入類型: Differentia
接口類型: CAN
絕緣類型: Non-Isolated
工作電源電壓: 4.4 V to 5.5 V
輸出類型: Differential
Pd - 功率消耗 : 120 mW
產品: CAN CAN, CAN FD, CAN SIC
產品類型: CAN Interface IC
傳播延遲時間: 42 ns
支持通訊協定: CAN Transceiver
原廠包裝數量: 3000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCAN1472-Q1 Automotive Fault-Protected Transceiver

Texas Instruments TCAN1472-Q1 Automotive Fault-Protected Transceiver is a high-speed Controller Area Network (CAN) transceiver with Signal Improvement Capability (SIC). This device meets the physical layer requirements of the ISO 11898-2:2024 Annex A SIC specifications. The TCAN1472-Q1 transceiver features two operating modes, normal and low-power standby. This transceiver reduces signal ringing at the dominant-to-recessive edge and enables higher throughput in complex network topologies. The TCAN1472-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include automotive gateways, Advanced Driver Assistance Systems (ADAS), body electronics and lighting, hybrid, electric and powertrain systems, and automotive infotainment and cluster.