NCV7343D21R2G

onsemi
863-NCV7343D21R2G
NCV7343D21R2G

製造商:

說明:
CAN總線接口IC NCV7343-1 IN SOIC150

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3,000
預期1/5/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.23 HK$7.23
HK$5.15 HK$51.50
HK$4.64 HK$116.00
HK$4.09 HK$409.00
HK$3.81 HK$952.50
HK$3.65 HK$1,825.00
HK$3.35 HK$3,350.00
完整捲(訂購多個3000)
HK$3.27 HK$9,810.00
HK$3.20 HK$19,200.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: CAN總線接口IC
RoHS:  
NCV7343
SMD/SMT
SOIC-14
5 Mb/s
4.5 V
5.5 V
- 40 C
+ 150 C
47 mA
Reel
Cut Tape
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: CAN
工作電源電壓: 4.5 V to 5.5 V
產品: CAN FD Transceiver
產品類型: CAN Interface IC
原廠包裝數量: 3000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310015
ECCN:
EAR99

NCV734x Low Power CAN Transceivers

onsemi NCV7343 and NCV7344 Low Power Control Area Network (CAN) Transceivers are the interfaces between a CAN protocol controller and a physical bus. These CAN interface transceivers offer differential transmit capability to the bus and differential receive capability to the CAN controller. The NCV7343 and NCV7344 transceivers feature additional timing parameters to ensure communications at data rates beyond 1Mbps to cope with CAN flexible data rate requirements. Typical applications include automotive and industrial networks.