TJA1043T/1J

NXP Semiconductors
771-TJA1043T/1J
TJA1043T/1J

製造商:

說明:
CAN總線接口IC High-speed CAN transceiver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14,868

庫存:
14,868 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$15.70 HK$15.70
HK$11.75 HK$117.50
HK$10.52 HK$263.00
HK$9.70 HK$970.00
HK$9.12 HK$2,280.00
HK$8.80 HK$4,400.00
HK$8.63 HK$8,630.00
完整捲(訂購多個2500)
HK$7.98 HK$19,950.00
HK$7.83 HK$39,150.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
NXP
產品類型: CAN總線接口IC
RoHS:  
TJA1043
High Speed CAN Transceiver
SMD/SMT
SOIC-14
1 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 125 C
48 mA
8 kV
Reel
Cut Tape
MouseReel
品牌: NXP Semiconductors
工作電源電壓: 4.5 V to 5.5 V
產品: CAN Transceivers
產品類型: CAN Interface IC
原廠包裝數量: 2500
子類別: Interface ICs
零件號別名: 935303525118
每件重量: 121.491 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TJA1043 High-Speed CAN Transceivers

NXP Semiconductors TJA1043 High-Speed CAN Transceiver features significantly improved ElectroMagnetic Compatibility (EMC) and ElectroStatic Discharge (ESD) performance levels and is the most advanced stand-alone HS-CAN transceiver solution, providing power supply control for the entire node. The TJA1043 exhibits fail-safe features, network diagnostics, and wake-up source recognition. This new CAN transceiver enables vehicle manufacturers to push down overall network costs while driving up system performance, quality, and reliability. NXP TJA1043 has very low power consumption and demonstrates passive behavior when the supply voltage is turned off. These combined performance characteristics ensure that the vehicle operates as designed without being affected by its anticipated electromagnetic environment.