MCP2515-I/ML

Microchip Technology
579-MCP2515-I/ML
MCP2515-I/ML

製造商:

說明:
CAN總線接口IC CAN controller w/SPI interface

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,569

庫存:
12,569 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$22.11 HK$22.11
HK$19.40 HK$194.00
HK$18.50 HK$462.50
HK$17.84 HK$1,623.44
HK$17.43 HK$87,237.15

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$22.11
最小值:
1

商品屬性 屬性值 選擇屬性
Microchip
產品類型: CAN總線接口IC
RoHS:  
MCP2515
High Speed CAN Controller
SMD/SMT
QFN-20
1 Mb/s
1 Driver
2 Receiver
2.7 V
5.5 V
- 40 C
+ 85 C
10 mA
Without ESD Protection
Tube
品牌: Microchip Technology
濕度敏感: Yes
工作電源電壓: 2.7 V to 5.5 V
產品: CAN Controllers
產品類型: CAN Interface IC
原廠包裝數量: 91
子類別: Interface ICs
每件重量: 123 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

MCP2515 Controller Area Network Controllers

Microchip MCP2515 is a series of stand-alone Controller Area Network (CAN) controllers designed to simplify applications that require interfacing with a CAN bus. Controllers can transmit and receive both standard and extended data and remote frames. These devices also have two acceptance masks and six acceptance filters to filter out unwanted messages, thereby reducing the host microcontroller unit’s overhead. In addition, the controllers interface with MCUs via an industry-standard Serial Peripheral Interface (SPI).