ZSC31150GAG2-R

Renesas Electronics
964-ZSC31150GAG2-R
ZSC31150GAG2-R

製造商:

說明:
感測器介面 Sensor Signal Condtr -40C to 125C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$22.93 HK$114,650.00

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 感測器介面
RoHS:  
Sensor Signal Conditioner
I2C
5.5 V
4.5 V
5.5 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-14
With ESD Protection
AEC-Q100
Reel
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: DE
輸入電壓: 4.5 V to 5.5 V
通道數: 1 Channel
工作電源電壓: 5 V
輸出電流: 5 mA
輸出類型: Analog
產品: Sensor Signal Conditioners
產品類型: Sensor Interface
參考類型: Internal
系列: ZSC31150
原廠包裝數量: 5000
子類別: Interface ICs
每件重量: 121.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Automotive Sensors

Renesas Electronics Automotive Sensors are a portfolio of sensor solutions designed for automotive applications. The Renesas sensors include light and position sensing and sensor signal conditioning (SSC). Experience the power of automotive optoelectronics, featuring light-to-analog and light-to-digital sensors that excel in ambient light sensing, backlight control, lighting management, and anti-glare mirror systems. The high-performance inductive position sensor ICs offer unparalleled precision and reliability in high-speed motor control applications. 

ZSC31xxx CMOS ICs

Renesas Electronics ZSC31xxx are CMOS integrated circuits for highly accurate amplification and sensor-specific correction of bridge sensor and temperature sensor signals. The Renesas Electronics ZSC31xxx provides digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity by a 16-bit RISC microcontroller running a polynomial correction algorithm with calibration coefficients stored in an EEPROM.

ZSC31150 Fast Automotive Sensor Signal Conditioner

Renesas Electronics ZSC31150 Fast Automotive Sensor Signal Conditioner is adjustable to nearly all bridge sensor types. Measured values are provided at the analog voltage output or at the digital ZACwire™ and I²C™ interface. The digital interface can be used for simple PC-controlled calibration procedures to program a set of calibration coefficients into an on-chip EEPROM.