GS12090-INTE3

Semtech
947-GS12090-INTE3
GS12090-INTE3

製造商:

說明:
均衡器 Bidirect 12G UHD-SDI Cable EQU/Driver

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 243

庫存:
243 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$364.72 HK$364.72
HK$298.30 HK$2,983.00
HK$281.70 HK$7,042.50
HK$263.53 HK$26,353.00
完整捲(訂購多個250)
HK$255.15 HK$63,787.50
500 報價

商品屬性 屬性值 選擇屬性
Semtech
產品類型: 均衡器
RoHS:  
SMD/SMT
QFN-40
Cable Equalizers / Cable Drivers
11.88 Gb/s
1.8 V
16 mA, 182 mA
- 40 C
+ 85 C
GS12090
Reel
Cut Tape
品牌: Semtech
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接口類型: Serial
濕度敏感: Yes
Pd - 功率消耗 : 470 mW
產品類型: Equalizers
原廠包裝數量: 250
子類別: Equalizers
電源電壓 - 最大值: 1.89 V
電源電壓 - 最小值: 1.71 V
類型: Bidirectional Adaptive Re-Timing Cable Equalizer / Cable Driver
每件重量: 3.449 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542330001
ECCN:
EAR99

GS12090 UHD-SDI Cable Equalizer & Driver

Semtech GS12090 Ultra High Definition (UHD)-Serial Digital Interface (SDI) Cable Equalizer and Driver is a low-power, configurable, multi-rate retiming device. This retiming device can be configured to equalize or drive signals over a 75Ω coaxial cable. The integrated eye monitor provides a non-disruptive mission mode analysis, and the 256 x 128 resolution scan matrix allows accurate signal analysis. Semtech GS12090 equalizer/driver includes Digital Cinema (DC) restoration to compensate for the DC content of Society of Motion Picture and Television Engineers (SMPTE) pathological test patterns. This retiming device achieves low output jitter even at extended cable length and provides multi-standard operation from 1Mbps to 11.88Gbps.