TPLD801DRLR

Texas Instruments
595-TPLD801DRLR
TPLD801DRLR

製造商:

說明:
SPLD - 簡單可程式化邏輯裝置 TPLD801 Programmable logic device with s

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,883

庫存:
1,883 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.41 HK$12.41
HK$7.60 HK$76.00
HK$6.39 HK$159.75
HK$4.84 HK$484.00
HK$4.19 HK$1,047.50
HK$3.67 HK$1,835.00
HK$3.30 HK$3,300.00
完整捲(訂購多個3000)
HK$2.83 HK$8,490.00
HK$2.47 HK$14,820.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: SPLD - 簡單可程式化邏輯裝置
RoHS:  
Programmable Logic Device
1.65 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-5X3-8
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: PH
擴散國: US
原產國: PH
開發套件: TPLD801-DRL-EVM
運作供電電流: 1.1 uA
產品類型: SPLD - Simple Programmable Logic Devices
系列: TPLD801
原廠包裝數量: 3000
子類別: Programmable Logic ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 1.65 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

TPLD801 & TPLD801-Q1 Programmable Logic Devices

Texas Instruments TPLD801 and TPLD801-Q1 Programmable Logic Devices (PLDs) feature six general-purpose input or outputs (GPIOs), combinational logic, sequential logic, and analog blocks. This fully integrated, low-power solution can implement common system functions, such as voltage monitors, power sequencers, timing delays, system resets, I/O expanders, and more. These TPLD801 devices offer configurable I/O structures that extend compatibility within mixed-signal environments, minimizing the required number of discrete components. System designers can create circuits and configure the I/O pins, macro-cells, and interconnections, and the series includes a variant (-Q1) qualified for automotive applications. Texas Instruments TPLD801 PLDs are ideal for factory automation and control, communications equipment, personal electronics, and professional audio, video, and signage.