TPLD801DRLRQ1

Texas Instruments
595-TPLD801DRLRQ1
TPLD801DRLRQ1

製造商:

說明:
SPLD - 簡單可程式化邏輯裝置 Automotive programma ble logic device wi

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,051

庫存:
2,051 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.49 HK$6.49
HK$4.65 HK$46.50
HK$4.18 HK$104.50
HK$3.67 HK$367.00
HK$3.43 HK$857.50
HK$3.28 HK$1,640.00
HK$3.01 HK$3,010.00
完整捲(訂購多個3000)
HK$2.93 HK$8,790.00
HK$2.85 HK$17,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: SPLD - 簡單可程式化邏輯裝置
RoHS:  
Programmable Logic Device
4
1.65 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-5x3-8
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
開發套件: TPLD801-DRL-EVM
運作供電電流: 1.1 uA
產品類型: SPLD - Simple Programmable Logic Devices
系列: TPLD801-Q1
原廠包裝數量: 3000
子類別: Programmable Logic ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 1.65 V
每件重量: 9 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPLD801 & TPLD801-Q1 Programmable Logic Devices

Texas Instruments TPLD801 and TPLD801-Q1 Programmable Logic Devices (PLDs) feature six general-purpose input or outputs (GPIOs), combinational logic, sequential logic, and analog blocks. This fully integrated, low-power solution can implement common system functions, such as voltage monitors, power sequencers, timing delays, system resets, I/O expanders, and more. These TPLD801 devices offer configurable I/O structures that extend compatibility within mixed-signal environments, minimizing the required number of discrete components. System designers can create circuits and configure the I/O pins, macro-cells, and interconnections, and the series includes a variant (-Q1) qualified for automotive applications. Texas Instruments TPLD801 PLDs are ideal for factory automation and control, communications equipment, personal electronics, and professional audio, video, and signage.